General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-Core, AXIAL LEADED
3L Electronic EC22-100K technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.16 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 24 |
| Manufacturer Series | EC |
| Quality Factor-Min (at L-nom) | 40 |
| Series | EC22 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.