Inductor Shielded Wirewound 47000uH 10% 1KHz 80Q-Factor Ferrite 0.06A 30.4Ohm DCR RDL Tape
3L Electronic FS1012-473K-TF technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.06A |
| Max DC Resistance | 30.4Ohm |
| Minimum Quality Factor | 80 |
| Lead Style | Radial |
| Height | 13.5mm |
| Product Diameter | 11mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.