General Purpose Inductor, 10uH, 10%, 1 Element, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
3L Electronic FSB1014-103K technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 17.6 |
| Rated Current-Max | 0.09 |
| Test Frequency | 0.001 |
| Manufacturer Series | FSB1014 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |