This 100uH wirewound inductor features a 10% tolerance and a maximum DC resistance of 1.5 ohms. It has a minimum quality factor of 85 and a maximum saturation current of 0.7A. The inductor is designed for use in through-hole applications and has a product length of 10.16mm and a product depth of 4.57mm. It operates within a temperature range of -40°C to 105°C.
3L Electronic PKH0910-101K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.29A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 85 |
| Lead Style | Radial |
| Product Length | 10.16mm |
| Product Depth | 4.57mm |
| Height | 10.17mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic PKH0910-101K to view detailed technical specifications.
No datasheet is available for this part.