The PKH0910-1R5K is a 1.5uH wirewound inductor with a 10% tolerance, suitable for RF applications. It has a maximum DC current of 3A and a maximum saturation current of 5A. The inductor's DC resistance is a maximum of 0.014 ohms, and it has a minimum quality factor of 90. The inductor is available in a radial lead style and has a product length of 10.16mm, a product depth of 4.57mm, and a height of 10.17mm. It operates over a temperature range of -40°C to 105°C.
3L Electronic PKH0910-1R5K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 5A |
| Max DC Resistance | 0.014Ohm |
| Minimum Quality Factor | 90 |
| Lead Style | Radial |
| Product Length | 10.16mm |
| Product Depth | 4.57mm |
| Height | 10.17mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic PKH0910-1R5K to view detailed technical specifications.
No datasheet is available for this part.