Inductor RF Wirewound 270uH 10% 796KHz 60Q-Factor 230mA 2.53Ohm DCR RDL
3L Electronic PKH0910-271K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 270uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.23A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 2.53Ohm |
| Minimum Quality Factor | 60 |
| Lead Style | Radial |
| Product Length | 10.16mm |
| Product Depth | 4.57mm |
| Height | 10.17mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.