This 4.7uH inductor features a wirewound technology and a 10% tolerance. It can handle a maximum DC current of 1.5 and has a typical temperature rise of 35 degrees. The inductor's maximum saturation current is 3.2 and its maximum DC resistance is 0.053 ohms. It has a minimum quality factor of 90 and operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.5A |
| Typical Temperature Rise | 35°C |
| Maximum Saturation Current | 3.2A |
| Max DC Resistance | 0.053Ohm |
| Minimum Quality Factor | 90 |
| Lead Style | Radial |
| Product Length | 10.16mm |
| Product Depth | 4.57mm |
| Height | 10.17mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |