Inductor RF Wirewound 6.8uH 10% 7.96MHz 90Q-Factor 1.1A 113mOhm DCR RDL
3L Electronic PKH0910-6R8K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.1A |
| Typical Temperature Rise | 35°C |
| Maximum Saturation Current | 2.6A |
| Max DC Resistance | 0.113Ohm |
| Minimum Quality Factor | 90 |
| Lead Style | Radial |
| Product Length | 10.16mm |
| Product Depth | 4.57mm |
| Height | 10.17mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.