Inductor RF Chip Wirewound 0.012uH 10% 50MHz 50Q-Factor Ceramic 1A 0.09Ohm DCR 1210 T/R
3L Electronic SMDCHGR1210-12NK technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 3300MHz |
| Case Size | 1210 |
| Product Length | 3.56mm |
| Height | 2.23mm |
| Product Depth | 2.92mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMDCHGR1210-12NK to view detailed technical specifications.
No datasheet is available for this part.