Data Line Filter, 2 Function(s), 50V, 0.33A, SMD, 4 PIN
3L Electronic SMDWCM2012S-201-2P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 1.2 |
| Length | 2 |
| Number of Functions | 2 |
| Height | 1.2 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.