The SMTDR0402-100M is a surface mount general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 1.1A. It has a DC resistance of 0.16 ohms and a self resonance frequency of 35 MHz. The inductor is available in a 2618 package with dimensions of 6.6mm in length, 4.45mm in width, and 2.92mm in height. It is designed for use in power inductor applications and is not shielded.
3L Electronic SMTDR0402-100M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 35 |
| Manufacturer Series | SMTDR |
| Series | SMTDR0402 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for 3L Electronic SMTDR0402-100M to view detailed technical specifications.
No datasheet is available for this part.