The SMTDR0402-151K is a surface mount wirewound inductor from 3L Electronic. It features an inductance of 150uH with a tolerance of 10%. The inductor has a maximum DC current rating of 0.25A and a maximum saturation current of 0.27A. The device measures 6.6mm in length, 2.92mm in height, and 4.45mm in depth. It operates over a temperature range of -40C to 105C.
3L Electronic SMTDR0402-151K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.27A |
| Max DC Resistance | 2Ohm |
| Minimum Self Resonant Frequency | 6MHz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMTDR0402-151K to view detailed technical specifications.
No datasheet is available for this part.