The SMTDR0402-220K is a surface mount fixed inductor from 3L Electronic. This wirewound inductor features unshielded protection style and a maximum DC current of 0.8A. The inductor has a maximum saturation current of 0.7A and a maximum DC resistance of 0.37 ohms. It operates within a temperature range of -40 to 105 degrees Celsius.
3L Electronic SMTDR0402-220K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.37Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMTDR0402-220K to view detailed technical specifications.
No datasheet is available for this part.