The SMTDR0402-330K is a surface mount inductor with a general purpose design and a maximum operating temperature of 85 degrees Celsius. It has a nominal inductance of 33 microhenries and a tolerance of 10%. The inductor is rated for a maximum current of 0.58 amps and has a DC resistance of 0.51 ohms. It is available in a 2618 package type.
3L Electronic SMTDR0402-330K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 10 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.51 |
| Rated Current-Max | 0.58 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 15 |
| Manufacturer Series | SMTDR |
| Series | SMTDR0402 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for 3L Electronic SMTDR0402-330K to view detailed technical specifications.
No datasheet is available for this part.