This surface mount fixed inductor from 3L Electronic has a wirewound technology and unshielded protection style. It features an inductance of 470uH with a tolerance of 10% and a self-resonant frequency of 4M. The inductor has a maximum DC current of 0.15A and a maximum saturation current of 0.16A. It also has a minimum DC resistance of 6.2Ohm and a product length of 6.6mm. The inductor is designed to operate over a temperature range of -40 to 105C.
3L Electronic SMTDR0402-471K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.16A |
| Max DC Resistance | 6.2Ohm |
| Minimum Self Resonant Frequency | 4MHz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMTDR0402-471K to view detailed technical specifications.
No datasheet is available for this part.