Inductor Power Unshielded Wirewound 6.8uH 20% 100KHz 1.4A 0.13Ohm DCR T/R
3L Electronic SMTDR0402-6R8M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.13Ohm |
| Minimum Self Resonant Frequency | 45MHz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMTDR0402-6R8M to view detailed technical specifications.
No datasheet is available for this part.