Inductor Power Unshielded Wirewound 33uH 20% 100KHz 1.1A 0.3Ohm DCR T/R
3L Electronic SMTDR0802-330M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.4A |
| Max DC Resistance | 0.3Ohm |
| Minimum Self Resonant Frequency | 19MHz |
| Product Length | 12.95mm |
| Height | 3.5mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMTDR0802-330M to view detailed technical specifications.
No datasheet is available for this part.