This 68uH wirewound power inductor features a 20% tolerance and a maximum DC resistance of 0.66 ohms. It has a minimum self-resonant frequency of 12 MHz and can operate within a temperature range of -40°C to 105°C. The inductor measures 12.95mm in length, 3.5mm in height, and 9.4mm in depth.
3L Electronic SMTDR0802-680M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.66Ohm |
| Minimum Self Resonant Frequency | 12MHz |
| Product Length | 12.95mm |
| Height | 3.5mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMTDR0802-680M to view detailed technical specifications.
No datasheet is available for this part.