This 10uH wirewound inductor is an unshielded power inductor with a tolerance of 20%. It has a maximum DC current rating of 3.9A and a maximum DC resistance of 0.038 ohms. The minimum self resonant frequency is 30MHz. The inductor measures 12.95mm in length, 5.21mm in height, and 9.4mm in depth. It operates over a temperature range of -40 to 105 degrees Celsius.
3L Electronic SMTDR0804-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.9A |
| Maximum Saturation Current | 3.8A |
| Max DC Resistance | 0.038Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMTDR0804-100M to view detailed technical specifications.
No datasheet is available for this part.