This surface mount fixed inductor features a wirewound construction with unshielded protection style. It has an inductance of 15uH with a tolerance of 20% and is tested at 100KHz. The maximum DC current is 3.1A and the maximum saturation current is 3A. The maximum DC resistance is 0.046 ohms and the minimum self resonant frequency is 27MHz. It measures 12.95mm in length, 5.21mm in height, and 9.4mm in depth. The operating temperature range is from -40 to 105 degrees Celsius.
3L Electronic SMTDR0804-150M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.1A |
| Maximum Saturation Current | 3A |
| Max DC Resistance | 0.046Ohm |
| Minimum Self Resonant Frequency | 27MHz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMTDR0804-150M to view detailed technical specifications.
No datasheet is available for this part.