This surface mount fixed inductor features a wirewound construction with unshielded protection style. It has an inductance of 1uH with a tolerance of 20% and a self resonant frequency of 100M. The maximum DC current and saturation current are 6.8A and 9A, respectively, with a maximum DC resistance of 0.009R. The inductor measures 12.95mm in length, 5.21mm in height, and 9.4mm in depth.
3L Electronic SMTDR0804-1R0M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.8A |
| Maximum Saturation Current | 9A |
| Max DC Resistance | 0.009Ohm |
| Minimum Self Resonant Frequency | 100MHz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMTDR0804-1R0M to view detailed technical specifications.
No datasheet is available for this part.