The SMTDR0804-4R7M is a surface mount fixed inductor from 3L Electronic. It features a wirewound technology and unshielded protection style. The inductor has a maximum DC current of 4.8A and a maximum saturation current of 5.4A. It also has a minimum self resonant frequency of 45MHz and a maximum DC resistance of 0.018 ohms. The inductor is rated for operation between -40°C and 105°C.
3L Electronic SMTDR0804-4R7M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.8A |
| Maximum Saturation Current | 5.4A |
| Max DC Resistance | 0.018Ohm |
| Minimum Self Resonant Frequency | 45MHz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMTDR0804-4R7M to view detailed technical specifications.
No datasheet is available for this part.