The SMTDR0810-330M is a surface mount general purpose inductor with a nominal inductance of 33uH and a tolerance of 20%. It has a maximum operating temperature of 85C and a maximum rated current of 4A. The inductor has a DC resistance of 0.08 ohms and a self resonance frequency of 9 MHz. It is a dual-ended inductor with a package length of 12.95mm, width of 9.4mm, and height of 11.43mm.
3L Electronic SMTDR0810-330M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 11.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 9 |
| Manufacturer Series | SMTDR |
| Series | SMTDR0810 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for 3L Electronic SMTDR0810-330M to view detailed technical specifications.
No datasheet is available for this part.