The SMTDR0810-471M is a wirewound power inductor from 3L Electronic. It has a nominal inductance of 470uH with a 20% tolerance. The inductor is designed for surface mount applications and has a maximum DC current rating of 0.3A. It can operate over a temperature range of -40°C to 105°C.
3L Electronic SMTDR0810-471M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.95Ohm |
| Minimum Self Resonant Frequency | 2MHz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMTDR0810-471M to view detailed technical specifications.
No datasheet is available for this part.