The SMTDR1206-101M is a surface mount general purpose inductor from 3L Electronic. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 1.8A and has a DC resistance of 0.19Ohm. It is a dual-ended inductor with a self-resonance frequency of 7MHz and is not shielded. The inductor is designed for power applications and has a nominal inductance of 100uH.
3L Electronic SMTDR1206-101M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 18.54 |
| Tolerance | 20 |
| Package Width | 15.24 |
| Package Height | 7.11 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 1.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 7 |
| Manufacturer Series | SMTDR |
| Series | SMTDR1206 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for 3L Electronic SMTDR1206-101M to view detailed technical specifications.
No datasheet is available for this part.