This 15uH inductor features a 20% tolerance and is constructed with unshielded wirewound technology. It has a maximum DC current rating of 4A and a maximum saturation current of 8A, with a maximum DC resistance of 0.036 ohms. The self-resonant frequency is a minimum of 22MHz. The inductor measures 18.54mm in length, 7.11mm in height, and 15.24mm in depth. It operates within a temperature range of -40 to 105 degrees Celsius.
3L Electronic SMTDR1206-150M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 8A |
| Max DC Resistance | 0.036Ohm |
| Minimum Self Resonant Frequency | 22MHz |
| Product Length | 18.54mm |
| Height | 7.11mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMTDR1206-150M to view detailed technical specifications.
No datasheet is available for this part.