Inductor Power Unshielded Wirewound 1uH 20% 100KHz 8.6A 0.009Ohm DCR T/R
3L Electronic SMTDR1206-1R0M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.6A |
| Maximum Saturation Current | 20A |
| Max DC Resistance | 0.009Ohm |
| Minimum Self Resonant Frequency | 80MHz |
| Product Length | 18.54mm |
| Height | 7.11mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMTDR1206-1R0M to view detailed technical specifications.
No datasheet is available for this part.