The SMTDR1206-2R2M is a surface mount fixed inductor from 3L Electronic. It features a wirewound technology with an unshielded protection style. The inductor has an inductance of 2.2uH with a tolerance of 20% and a minimum self resonant frequency of 80MHz. It can handle a maximum DC current of 7.1A and a maximum saturation current of 16A. The inductor has a maximum DC resistance of 0.014 ohms and is designed to operate within a temperature range of -40C to 105C.
3L Electronic SMTDR1206-2R2M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.1A |
| Maximum Saturation Current | 16A |
| Max DC Resistance | 0.014Ohm |
| Minimum Self Resonant Frequency | 80MHz |
| Product Length | 18.54mm |
| Height | 7.11mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMTDR1206-2R2M to view detailed technical specifications.
No datasheet is available for this part.