This surface mount wirewound inductor has a 5.6uH inductance with a 20% tolerance and operates at a maximum DC current of 5.3A. It is designed for use at a minimum operating temperature of -40C and a maximum operating temperature of 105C. The inductor has a minimum self resonant frequency of 40M and a maximum DC resistance of 0.02 ohms. It is constructed with unshielded wirewound technology and has a product length of 18.54mm, height of 7.11mm, and product depth of 15.24mm.
3L Electronic SMTDR1206-5R6M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.3A |
| Maximum Saturation Current | 12A |
| Max DC Resistance | 0.02Ohm |
| Minimum Self Resonant Frequency | 40MHz |
| Product Length | 18.54mm |
| Height | 7.11mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMTDR1206-5R6M to view detailed technical specifications.
No datasheet is available for this part.