This surface mount fixed inductor features a wirewound construction with unshielded protection style and a maximum DC current rating of 2.3A. The inductor has a minimum self resonant frequency of 8M and a maximum DC resistance of 0.13 ohms. It measures 18.54mm in length, 7.11mm in height, and 15.24mm in depth. Operating temperature range is from -40C to 105C.
3L Electronic SMTDR1206-680M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 3.5A |
| Max DC Resistance | 0.13Ohm |
| Minimum Self Resonant Frequency | 8MHz |
| Product Length | 18.54mm |
| Height | 7.11mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3L Electronic SMTDR1206-680M to view detailed technical specifications.
No datasheet is available for this part.