This shielded wirewound inductor features a ferrite core and a tolerance of 20%. It has an inductance of 330uH and is tested at a frequency of 1KHz. The maximum DC current is 0.68A and the maximum DC resistance is 0.51 ohms. The inductor measures 12.3mm in length, 6mm in height, and 12.3mm in depth. It operates within a temperature range of -30 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
3L Electronic SMTDRRI125-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.68A |
| Max DC Resistance | 0.51Ohm |
| Product Length | 12.3mm |
| Height | 6mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.