Power Choke Shielded Toroid 7.5uH 20% 100KHz 5.4A 0.0187Ohm DCR
3L Electronic SMTTC38-18-7R5M technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Protection Style | Shielded |
| Inductance | 7.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.4A |
| Maximum Saturation Current | 5.8(Typ)A |
| Max DC Resistance | 0.0187Ohm |
| Minimum Self Resonant Frequency | 73M(Typ)Hz |
| Product Length | 14.35mm |
| Height | 9.5mm |
| Product Depth | 14.22mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.