
10-contact, two-part board connector with male straight pins. Features gold-plated copper alloy contacts for reliable mating, a grey housing, and black glass insulation. Rated for 1.75A current and operates within a temperature range of -55°C to 105°C. This through-hole mount connector has a 2.54mm pitch and row spacing, with UL and UL94 V-0 flammability ratings.
3M 2510-6002UB technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 2.54mm |
| Series | 2500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M 2510-6002UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.