3M 3625/16 technical specifications.
| Cable Pitch | 1mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Jacket Material | PVC |
| Length | 328foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3625/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.