ADISUSBZ iSensor Evaluation System User Guide
User guide for the ADISUSBZ evaluation system, enabling PC-based testing and data capture for Analog Devices iSensor inertial measurement units and sensors via USB.
Overview
The UG-363 User Guide details the installation and operation of the ADISUSBZ iSensor Evaluation System. This system provides a USB-to-SPI interface for evaluating a wide range of Analog Devices inertial measurement units (IMUs) and specialized sensors. It features two primary connection points: J1 for breakout boards using a 12-pin ribbon cable and J4 for devices with embedded or flexible connectors. The system supports three power configurations: 3.3V regulated from USB, direct 5V USB power, and an external supply option. Included PC software facilitates sensor demonstration, register-level access, and high-speed data capture. The guide also provides specific physical installation instructions, including screw lengths and jumper settings for over 30 compatible ADIS16xxx series products.
Use Cases
- Evaluation of ADIS16xxx series inertial sensors
- Prototyping sensor integration via USB
- Verification of parametric sensor performance
- Register-level debugging of iSensor products
- Data logging and analysis of IMU output
Topics
Referenced Parts
Analog Devices
The ADIS16223/PCBZ and ADIS16227/PCBZ include the device (ADIS16223CMLZ, for example)
| 3625/16 | 3M | 3M P/N 3625/16 for the ribbon cable |
| ADIS16003/PCBZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16006/PCBZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16133BMLZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16135BMLZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16136AMLZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16201/PCBZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16203/PCBZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16204/PCBZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16209/PCBZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16210/PCBZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16220/PCBZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16223/PCBZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16223CMLZ | Analog Devices | The ADIS16223/PCBZ and ADIS16227/PCBZ include the device (ADIS16223CMLZ, for example) |
| ADIS16227/PCBZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16228/PCBZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16240/PCBZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16260/PCBZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16265/PCBZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16300/PCBZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16305/PCBZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16334BMLZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16360BMLZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16362BMLZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16364BMLZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16365BMLZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16367BMLZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16375AMLZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16385BMLZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16400BMLZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16405BMLZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| ADIS16407BMLZ | Analog Devices | Table 1. Mating Connector and Mounting Hole Identifiers |
| 87568-1663 | Molex | a 16-pin ribbon cable connector could use Molex P/N 87568-1663 |