
General purpose humidity indicator card, 3 inches wide and 2 inches high, constructed from paper material. Features external mounting and a package quantity of 1, with a case size of 100 units. This component is lead-free.
3M 4HIC100 technical specifications.
| Package/Case | 100 |
| Height | 2inch |
| Lead Free | Lead Free |
| Material | Paper |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4HIC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.