Reclosable Fastener Circular Black 20.6mm 0.81mm 20.57mm
3M 70-0706-6258-3 technical specifications.
| Type | Reclosable Fastener |
| Shape | Circular |
| Color | Black |
| Product Length (Metric) | 20.6mm |
| Product Length (Imperial) | 0.81in |
| Product Width (Metric) | 0.81mm |
| Product Width (Imperial) | 20.57in |
| Product Diameter (Metric) | 20.57mm |
| Max Operating Temperature | 93.33°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.