Hook Cut Pieces Polyolefin Black Self-Adhesive Acrylic 45720mm 25.4mm Automotive
3M 70070428340 technical specifications.
| Type | Hook |
| Shape | Cut Pieces |
| Color | Black |
| Material | Polyolefin |
| Product Length (Metric) | 45720mm |
| Product Length (Imperial) | 1800in |
| Product Width (Metric) | 25.4mm |
| Product Width (Imperial) | 1in |
| Attachment Method | Self-Adhesive |
| Adhesive Material | Acrylic |
| Max Operating Temperature | 93°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.