The 3M hook fastener is a type of hook made from polyolefin material, available in black color. It measures 1800mm in length and 1mm in width. The fastener features a self-adhesive backing made of acrylic material. It operates within a temperature range of up to 93°C. The hook shape is designed for use in various applications.
3M 70070428357 technical specifications.
| Type | Hook |
| Shape | Cut Pieces |
| Color | Black |
| Material | Polyolefin |
| Product Length (Metric) | 45720mm |
| Product Length (Imperial) | 1800in |
| Product Width (Metric) | 25.4mm |
| Product Width (Imperial) | 1in |
| Attachment Method | Self-Adhesive |
| Adhesive Material | Acrylic |
| Max Operating Temperature | 93°C |
No datasheet is available for this part.