Hook Cut Pieces Polyolefin Clear Self-Adhesive Acrylic 45720mm 25.4mm
3M 70070869592 technical specifications.
| Type | Hook |
| Shape | Cut Pieces |
| Color | Clear |
| Material | Polyolefin |
| Product Length (Metric) | 45720mm |
| Product Length (Imperial) | 1800in |
| Product Width (Metric) | 25.4mm |
| Product Width (Imperial) | 1in |
| Attachment Method | Self-Adhesive |
| Adhesive Material | Acrylic |
No datasheet is available for this part.