This nylon hook and loop fastener is a self-adhesive product with a white color and a maximum operating temperature of 49°C. It has a product length of 1800mm and a product width of 19.05mm. The attachment method is self-adhesive with a rubber adhesive material.
3M 70070969160 technical specifications.
| Type | Hook |
| Shape | Roll |
| Color | White |
| Material | Nylon |
| Product Length (Metric) | 45720mm |
| Product Length (Imperial) | 1800in |
| Product Width (Metric) | 19.05mm |
| Attachment Method | Self-Adhesive |
| Adhesive Material | Rubber |
| Max Operating Temperature | 49°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.