This nylon hook and loop fastener is a loop type product with a beige color, measuring 1800mm in length. It has a maximum operating temperature of 49°C and is attached via self-adhesive rubber. The fastener is made of nylon material and has a width of 19.05mm.
3M 70070970606 technical specifications.
| Type | Loop |
| Shape | Roll |
| Color | Beige |
| Material | Nylon |
| Product Length (Metric) | 45720mm |
| Product Length (Imperial) | 1800in |
| Product Width (Metric) | 19.05mm |
| Attachment Method | Self-Adhesive |
| Adhesive Material | Rubber |
| Max Operating Temperature | 49°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.