Extreme Fasteners Square Black Self-Adhesive
3M 7100110904 technical specifications.
| Type | Extreme Fasteners |
| Shape | Square |
| Color | Black |
| Product Length (Imperial) | 1in |
| Product Width (Imperial) | 1in |
| Attachment Method | Self-Adhesive |
No datasheet is available for this part.