3M 723 technical specifications.
| Package/Case | 125 |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 1.6lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
