3M 746 technical specifications.
| Height | 33mm |
| Lead Free | Lead Free |
| Mount | External |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Size | 95.25mm |
| Test Voltage | 9V |
| Weight | 10lb |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 746 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
