Sign in to ask questions about the 3M 922306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 922306 technical specifications.
| Contact Material | Silver |
| Height | 101.6mm |
| Lead Free | Not Applicable |
| Length | 137.16mm |
| Number of Contacts | 610 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 300 |
| Width | 101.6mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 922306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
