
This 840-contact wire features a silver contact material and a 22AWG gauge. It has a length of 3 meters and is packaged in bulk. The wire is not lead-free and is not compliant with Reach SVHC regulations. It is, however, compliant with RoHS regulations. The wire is suitable for use in development and prototyping applications.
3M 922309 technical specifications.
| Contact Material | Silver |
| Height | 101.6mm |
| Lead Free | Not Applicable |
| Lead Length | 3m |
| Length | 177.8mm |
| Number of Contacts | 840 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 300 |
| Width | 101.6mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 922309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
