
Solderless breadboard featuring 2712 tie points for rapid prototyping. Constructed with silver contact material for reliable connections. Offers a generous 203.2mm length, 234.95mm width, and 234.95mm height. Supports wire/cable gauges up to 22AWG.
3M 922327 technical specifications.
| Contact Material | Silver |
| Height | 234.95mm |
| Lead Free | Not Applicable |
| Lead Length | 3m |
| Length | 203.2mm |
| Number of Contacts | 2712 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | 300 |
| Width | 234.95mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 922327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
