3M 922336 technical specifications.
| Contact Material | Silver |
| Height | 234.95mm |
| Lead Free | Not Applicable |
| Lead Length | 3m |
| Length | 260.35mm |
| Number of Contacts | 3648 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | 300 |
| Width | 234.95mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 922336 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
