3M 922345 technical specifications.
| Contact Material | Silver |
| Lead Free | Not Applicable |
| Lead Length | 3m |
| Length | 315.98mm |
| Number of Contacts | 4520 |
| Sensing Distance | 3m |
| Series | 300 |
| Width | 247.65mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 922345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.